text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP36AG

TIP Series 100 V 25 A PNP Complementary Silicon High Power Transistor - SOT-93

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TIP36AG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 25A
DC Current Gain-Min: 25
Package Style:  TO-218 (SOT-93)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
810
Factory Lead Time:
17 Weeks
Minimum Order:
390
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.90
USD
Quantity
Unit Price
30
$1.85
90
$1.82
150
$1.81
600
$1.78
900+
$1.76
Product Variant Information section