text.skipToContent text.skipToNavigation

Manufacturer Part #

UMT2222AT106

UMT2222A Series 40 V 0.6 A SMT NPN Medium Power Transistor-SC-70

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
ROHM UMT2222AT106 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The UMT2222AT106 is a surface mount NPN medium power transistor.

Features:

  • BVCEO > 40 V (IC=10 mA)
  • Surface-mount bipolar transistor for switching

Applications:

  • Industrial

 

 

 

Pricing Section
Global Stock:
3,000
USA:
3,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$106.50
USD
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0337
45,000+
$0.033
Product Variant Information section