text.skipToContent text.skipToNavigation

Manufacturer Part #

UMX1NTN

UMX1N Series 50 V 150 mA SMT Dual NPN General purpose Transistor-SC-88

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2549
Product Specification Section
ROHM UMX1NTN - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 120
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$118.50
USD
Quantity
Unit Price
3,000
$0.0395
6,000
$0.0388
12,000
$0.0382
15,000
$0.038
45,000+
$0.0368