text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX450

ZTX450 Series NPN 1 A 45 V Silicon Planar Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZTX450 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The ZTX450 is a NPN Silicon planar medium power transistor with 45 V collector to Emitter voltage.

Features:

  • 60 Volt VCEO
  • 1 Amp continuous current
  • Ptot= 1 Watt

 

Pricing Section
Global Stock:
0
USA:
0
1,625
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,460.00
USD
Quantity
Unit Price
50
$0.405
150
$0.395
400
$0.385
1,000
$0.38
2,500+
$0.365
Product Variant Information section