text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTD4591E6TA

ZXTD4591E6 Series 60 V 1 A Dual NPN/PNP Silicon Medium Power Transistor SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTD4591E6TA - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1.1W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000+
$0.27
Product Variant Information section