text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN07012EFFTA

ZXTN07012EFF Series NPN 12 V 4.5 A High Gain Power Transistor SMT - SOT-23F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTN07012EFFTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 12V
Collector Current Max: 4.5A
Power Dissipation-Tot: 1.5W
Package Style:  SOT-23F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.27
6,000+
$0.26
Product Variant Information section