text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN25050DFHTA

ZXTN25050D Series NPN 4 A 50 V Medium Power Low Saturation Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTN25050DFHTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 4A
Power Dissipation-Tot: 1.25W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZXTN25050DFHTA is a NPN medium power transistor with 50 V Collector to Emitter Voltage.

Features:

  • High power dissipation SOT23 package
  • High peak current
  • High gain
  • Low saturation voltage
  • 150 V forward blocking voltage
  • 5 V reverse blocking voltage

Applications:

  • MOSFET gate drivers
  • Power switches
  • Motor control
  • DC fans
  • DC-DC converters

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
84,000
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.27
6,000+
$0.265
Product Variant Information section