text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN4004KTC

ZXTN4004 Series NPN 3.8 W 150 V 1 A Surface Mount Transistor - TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTN4004KTC - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 150V
Collector Current Max: 1A
Power Dissipation-Tot: 3.8W
Collector - Base Voltage: 150V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 60
Collector - Current Cutoff: 50nA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Rise Time: 426ns
Fall Time: 321ns
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
2,500
$0.165
5,000
$0.163
7,500
$0.162
10,000
$0.161
12,500+
$0.158
Product Variant Information section