text.skipToContent text.skipToNavigation

Manufacturer Part #

DTA114EETL

DTA114EE Series 50 V 100 mA Surface Mount PNP Digital Transistor - EMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTA114EETL - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Mounting Method: Surface Mount
Features & Applications
The DTA114EETL is a 50 V 100 mA PNP Digital Transistor with built in resistors available in EMT-3 surface mount package. It has storage temperature ranging between -55 to 150°C. 

Features:

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$188.40
USD
Quantity
Unit Price
3,000
$0.0314
9,000
$0.0306
12,000
$0.0304
30,000
$0.0298
45,000+
$0.0292
Product Variant Information section