text.skipToContent text.skipToNavigation

Manufacturer Part #

DTA124EKAT146

DTA124EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTA124EKAT146 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 22kΩ/22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The DTA124EKAT146 is a 50 V 100 mA PNP Digital Transistor with built in resistors available in SC-59 surface mount package.

Features:

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$85.20
USD
Quantity
Unit Price
3,000
$0.0284
9,000
$0.0277
15,000
$0.0273
30,000
$0.0269
60,000+
$0.0262
Product Variant Information section