text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC114ECAT116

DTC114ECA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SST-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC114ECAT116 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Mounting Method: Surface Mount
Features & Applications
The DTC114ECAT116 is a part of DTC114ECA Series 50 V 100 mA, NPN Digital Transistor and it is available in a SST-3 package.

Features:

  • Built-in bias resistor enable the configuration of an inverter circuit without connecting external input resistor
  • The bias resistors consist of thin-flim resistor with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation,making the device design easy 

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$162.60
USD
Quantity
Unit Price
3,000
$0.0542
6,000
$0.0532
9,000
$0.0527
15,000
$0.0521
30,000+
$0.0507
Product Variant Information section