text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC114EKAT146

DTC114EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
ROHM DTC114EKAT146 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ/10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The DTC114EKAT146 is a part of DTC114EKA Series 50 V 100 mA, PNP Epitaxial planar silicon Transistor and it is available in a SC-59 package.

Features:

  • Built-in bias resistor enable the configuration of an inverter circuit without connecting external input resistor
  • The bias resistors consist of thin-flim resistor with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation,making the device design easy 

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$78.30
USD
Quantity
Unit Price
3,000
$0.0261
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.0241
Product Variant Information section