text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC124EET1G

DTC Series 50 V 100 mA 22 kOhm NPN Silicon Bias Resistor Transistor - SC-75

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi DTC124EET1G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 22kΩ/22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-75
Mounting Method: Surface Mount
Features & Applications

The DTC124EET1G is a Low power NPN Silicon Surface Mount Transistors with Monolithic Bias Resistor Network; designed to replace a single device and its external resistor bias network.

Its monolithic bias network consisting of two resistors which eliminates these individual components by integrating them into a single device.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • AEC-Q101 Qualified and PPAP Capable
  • Pb-Free Packages are Available

Applications:

  • Supply line switches
  • Battery charger switches
  • High-side switches for LEDs, drivers and backlights
  • Portable equipment

View the available series of NPN silicon Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Unit Price
3,000
$0.0253
9,000
$0.0247
15,000
$0.0244
30,000
$0.024
60,000+
$0.0234
Product Variant Information section