text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC124XUAT106

DTC124XUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC124XUAT106 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 22kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The DTC124XUAT106 is a NPN digital transistor with built-in resistor, available in surface mount SC-70 package.

Features:

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$196.80
USD
Quantity
Unit Price
3,000
$0.0328
9,000
$0.032
12,000
$0.0318
30,000
$0.0311
45,000+
$0.0304
Product Variant Information section