text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC143TEBTL

DTC143 Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT-3F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC143TEBTL - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-89
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$124.20
USD
Quantity
Unit Price
3,000
$0.0207
9,000
$0.0202
15,000
$0.0199
45,000
$0.0195
75,000+
$0.019
Product Variant Information section