text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC3DXV5T1G

EMC3D Series 50V 100mA 10kOhm NPN/PNP Silicon Bias Resistor Transistor - SOT-553

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi EMC3DXV5T1G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
4000
Total
$1,053.60
USD
Quantity
Unit Price
4,000
$0.0902
8,000
$0.0887
12,000
$0.0878
16,000
$0.0872
20,000+
$0.0852
Product Variant Information section