text.skipToContent text.skipToNavigation

Manufacturer Part #

EMH6T2R

EMH6 Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - EMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EMH6T2R - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  EMT-6
Mounting Method: Surface Mount
Features & Applications

The EMH6T2R is a Dual NPN/PNP Digital Transistor with Transition Frequency of 250 MHz. It has an Operating Temperature range of -55 °C to +150 °C and is available in EMT6 package.

Features :

  • Ultra-compact complex bipolar transistor, potential divider type
  • Two DTC144E chips in a EMT or UMT or SMT package
  • Devices integrating two transistors are available in ultra-compact packages

Applications :

  • Pre-amplifier differential
  • Amplification circuits
  • High-frequency oscillattors
  • Driver ICs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
Total
$514.40
USD
Quantity
Unit Price
8,000
$0.0643
16,000
$0.0632
24,000+
$0.0621
Product Variant Information section