text.skipToContent text.skipToNavigation

Manufacturer Part #

IMD16AT108

IMD16A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMD16AT108 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 2.2kΩ/100kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The IMD16AT108 is a Part of IMD16A Series 50 V 500 mA Dual NPN/PNP Digital Transistor available in SC-74 Surface mount Package.It has an storage temperature ranging from-55 to 150°C.

Features:

  • Two digital class transistors in a SMT package
  • Up to 500 mA can be driven
  • Low VCE(sat) of drive transistors for low power dissipation

Applications:

  • Pre-amplifier differential ammplification circuits
  • High-frequency Oscillators
  • Driver ICs 
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$258.00
USD
Quantity
Unit Price
3,000
$0.086
6,000
$0.0845
9,000
$0.0836
12,000
$0.083
15,000+
$0.0811
Product Variant Information section