text.skipToContent text.skipToNavigation

Manufacturer Part #

IMH2AT110

IMH2A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMH2AT110 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The IMH2AT110 is a Part of IMH2A Series 50 V 100 mA Dual NPN Digital Transistor available in SC-74 Surface mount Package.It has an storage temperature ranging from-55 to 150°C.

Features:

  • Built-In Resistors R1=R2=47 kΩ
  • Two DTC144E chips in one package
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Lead Free/ROHS Compliant

Applications:

  • Pre-amplifier differential ammplification circuits
  • High-frequency Oscillators
  • Inverter circuit
  • Driver circuit
  • Interface circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$150.30
USD
Quantity
Unit Price
3,000
$0.0501
6,000
$0.0493
9,000
$0.0488
15,000
$0.0482
30,000+
$0.0469
Product Variant Information section