Manufacturer Part #
IMH6AT108
IMH6A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM IMH6AT108 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 47kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.098
6,000
$0.0963
9,000
$0.0953
12,000
$0.0946
15,000+
$0.0925
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount