text.skipToContent text.skipToNavigation

Manufacturer Part #

MUN5313DW1T1G

MUN5313DW1 Series 50 V 100 mA Complementary Bias Resistor Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MUN5313DW1T1G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 80
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,019.70
USD
Quantity
Unit Price
3,000
$0.0326
9,000
$0.0318
12,000
$0.0316
30,000
$0.0309
45,000+
$0.0302
Product Variant Information section