text.skipToContent text.skipToNavigation

Manufacturer Part #

NSBC114EDP6T5G

NSBC114 Series 50 V 100 mA 408 mW SMT Dual NPN Bias Transistor - SOT-963

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSBC114EDP6T5G - Technical Attributes
Attributes Table
Polarity: NPN
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 339mW
DC Current Gain-Min: 35
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
64,000
Factory Lead Time:
30 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.80
USD
Quantity
Unit Price
8,000
$0.0725
16,000
$0.0713
24,000+
$0.07
Product Variant Information section