text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTA144ET,215

PDTA144ET Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Nexperia PDTA144ET,215 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 47kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.70
USD
Quantity
Unit Price
3,000
$0.0189
9,000
$0.0184
15,000
$0.0182
45,000
$0.0178
75,000+
$0.0174
Product Variant Information section