text.skipToContent text.skipToNavigation

Manufacturer Part #

PIMC31,115

PIMN31 Series 50 V 500 mA NPN/PNP Double Resistor Equipped Transistor - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PIMC31,115 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 1kΩ/10kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,065.00
USD
Quantity
Unit Price
3,000+
$0.355
Product Variant Information section