text.skipToContent text.skipToNavigation

Manufacturer Part #

UMB9NTN

UMB9N Series 50 V 100 mA Surface Mount Dual PNP Digital Transistor - SC-88

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMB9NTN - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The UMB10NTN is a Part of UMB10N Series 50 V 100 mA Surface Mount Dual PNP Digital Transistor available in SC-88 Package. It has an storage temperature ranging between -55 to 150°C.

Features:

  • Two DTA144Ys in a EMT or UMT or SMT package.
  • Mounting possible with EMT3 or UMT3 or SMT3 automatic mounting machines.
  • Transistor elements are independent, eliminating interference.
  • Mounting cost and area can be cut in half.

Applications:

  • Pre-amplifier differential ammplification circuits
  • High-frequency Oscillators
  • Inverter circuit
  • Driver circuit
  • Interface circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$142.80
USD
Quantity
Unit Price
3,000
$0.0476
6,000
$0.0469
12,000
$0.0461
15,000
$0.0458
45,000+
$0.0444
Product Variant Information section