text.skipToContent text.skipToNavigation

Manufacturer Part #

UMD9NTR

UMD9N Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-88

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMD9NTR - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The UMD9NTR is a 50 V 100 mA Surface Mount Dual PNP/NPN Digital Transistor available in SC-88 Package. It has an storage temperature ranging between -55 to 150°C.

Features:

  • DTA114Y and DTC114Y transistors are built-in a EMT or UMT or SMT package
  • Ultra-compact complex bipolar transistor, leak absorption type

 
Applications:

  • Pre-amplifier differential ammplification circuits High-frequency Oscillators
  • Inverter circuit
  • Driver circuit
  • Interface circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$265.20
USD
Quantity
Unit Price
3,000
$0.0449
6,000
$0.0442
12,000
$0.0435
15,000
$0.0432
45,000+
$0.0418
Product Variant Information section