text.skipToContent text.skipToNavigation

Manufacturer Part #

UMH10NTN

UMH10N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-88

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMH10NTN - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Mounting Method: Surface Mount
Features & Applications
The UMH10NTN is a 50 V 100 mA Surface Mount Dual NPN Digital Transistor available in SC-88 Package. It has an storage temperature ranging between -55 to 150°C.

Features:

  • Two DTC123J chips in a EMT or UMT or SMT package
  • Mounting possible with EMT3 or UMT3 or SMT3 automatic mounting machines
  • Transistor elements are independent, eliminating interference
  • Mounting cost and area can be cut in half

Applications:

  • Pre-amplifier differential ammplification circuits
  • High-frequency Oscillators
  • Inverter circuit
  • Driver circuit
  • Interface circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$166.50
USD
Quantity
Unit Price
3,000
$0.0555
6,000
$0.0546
9,000
$0.054
15,000
$0.0534
30,000+
$0.0519
Product Variant Information section