text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6299E3

Darlington Power Silicon Transistor.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N6299E3 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 8A
Power Dissipation-Tot: 64W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 2V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 500
Collector - Current Cutoff: 500µA
Configuration: Single
Operating Temp Range: -65°C to +175°C
Package Style:  TO-66
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$2,583.00
USD
Quantity
Unit Price
1
$27.12
4
$26.74
15
$26.39
25
$26.25
50+
$25.83
Product Variant Information section