text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4617EBTLQ

2SC4617 Series 50 V 150 mA General Purpose Small Signal Amplifier - EMT3F

Product Specification Section
ROHM 2SC4617EBTLQ - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Collector - Emitter Saturation Voltage: 0.4V
Collector - Base Voltage: 60V
Frequency - Transition: 180MHz
Power Dissipation-Tot: 150mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$74.10
USD
Quantity
Unit Price
3,000
$0.0247
9,000
$0.0241
15,000
$0.0238
30,000
$0.0234
60,000+
$0.0228