text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC847BPDW1T3G

SBC847BPDW1 Series 45 V 100 mA NPN/PNP Dual General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SBC847BPDW1T3G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Collector - Base Voltage: 50V
Frequency - Transition: 100MHz
Power Dissipation-Tot: 380mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$692.00
USD
Quantity
Unit Price
10,000
$0.0352
20,000
$0.0346
30,000
$0.0343
40,000
$0.0341
50,000+
$0.0334
Product Variant Information section