text.skipToContent text.skipToNavigation

Manufacturer Part #

APT85GR120J

APT85GR120J Single 1200 V 116 A 543 W NPT Type IGBT - TO-227-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT85GR120J - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 118A
Power Dissipation-Tot: 595W
Gate - Emitter Voltage: 30V
Pulsed Collector Current: 340A
Collector - Emitter Saturation Voltage: 3.5V
Turn-on Delay Time: 43ns
Turn-off Delay Time: 300ns
Qg Gate Charge: 490nC
Leakage Current: 250nA
Input Capacitance: 8400pF
Thermal Resistance: 0.21°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 4
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$5,794.00
USD
Quantity
Unit Price
50
$29.29
100
$29.13
150
$29.04
200
$28.97
250+
$28.76
Product Variant Information section