text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGL475U120D4G

APTGL475Ux Series 1200 V 610A Single Switch Trench+Field Stop IGBT4 Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGL475U120D4G - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 610A
Power Dissipation-Tot: 2082W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 1200A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 160ns
Turn-off Delay Time: 340ns
Qg Gate Charge: 2.3nC
Leakage Current: 250µA
Input Capacitance: 24.6F
Thermal Resistance: 0.072°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$203.19
USD
Quantity
Unit Price
1
$203.19
3
$200.42
5
$199.15
20
$195.74
30+
$193.51
Product Variant Information section