text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGL90A120T1G

1200V, 110A, SP1 PCKG, IGBT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGL90A120T1G - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 110A
Power Dissipation-Tot: 385W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 150A
Collector - Emitter Saturation Voltage: 1.85V
Turn-on Delay Time: 130ns
Turn-off Delay Time: 300ns
Qg Gate Charge: 570nC
Leakage Current: 250µA
Input Capacitance: 4.4nF
Thermal Resistance: 0.39°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$2,141.60
USD
Quantity
Unit Price
1
$110.05
4
$108.52
15
$107.08
25
$106.52
50+
$104.81
Product Variant Information section