text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGLQ100A120T3AG

APTGLQ100x Series 1200 V 185 A High Speed Trench + Field Stop IGBT4 Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGLQ100A120T3AG - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 185A
Power Dissipation-Tot: 650W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 375A
Collector - Emitter Saturation Voltage: 2.05V
Turn-on Delay Time: 30ns
Turn-off Delay Time: 290ns
Qg Gate Charge: 450nC
Leakage Current: 150µA
Input Capacitance: 6150pF
Thermal Resistance: 0.23°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  SP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
11
Multiple Of:
1
Total
$1,618.10
USD
Quantity
Unit Price
1
$150.73
4
$148.54
10
$147.10
25
$145.68
40+
$143.56
Product Variant Information section