text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGLQ80HR120CT3G

APTGLQ80x Series 1200 V 150 A Phase Leg & Dual Common Emitter Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGLQ80HR120CT3G - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 150A
Power Dissipation-Tot: 500W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 320A
Collector - Emitter Saturation Voltage: 2.05V
Turn-on Delay Time: 30ns
Turn-off Delay Time: 290ns
Qg Gate Charge: 370C
Reverse Recovery Time-Max: 300ns
Leakage Current: 100µA
Input Capacitance: 4600pF
Thermal Resistance: 0.3°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  SP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$158.37
USD
Quantity
Unit Price
1
$158.37
3
$156.41
10
$154.30
20
$153.10
40+
$150.83
Product Variant Information section