text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGT200TL60G

APTGT200x Series 600 V 300 A Trench + Field Stop IGBT3 Power Module - SP6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGT200TL60G - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 300A
Power Dissipation-Tot: 652W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 400A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 115ns
Turn-off Delay Time: 225ns
Qg Gate Charge: 2200nC
Reverse Recovery Time-Max: 100ns
Leakage Current: 150µA
Input Capacitance: 12.2nF
Thermal Resistance: 0.23°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  SP-6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$436.77
USD
Quantity
Unit Price
1
$436.77
3
$429.56
4
$427.69
10
$421.79
15+
$415.97
Product Variant Information section