text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGT50X60T3G

APTGT50x Series 600 V 80 A Trench + Field Stop IGBT3 Power Module - SP3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGT50X60T3G - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 176W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 100A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 110ns
Turn-off Delay Time: 200ns
Reverse Recovery Time-Max: 100ns
Leakage Current: 250µA
Input Capacitance: 3150F
Thermal Resistance: 0.85°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  SP-3
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$123.67
USD
Quantity
Unit Price
1
$123.67
4
$121.87
10
$120.69
25
$119.52
40+
$117.78
Product Variant Information section