text.skipToContent text.skipToNavigation

Manufacturer Part #

F3L150R07W2E3B11BOMA1

F3L150 Series 650 V 150 A 335W Standard Three Phase Inverter Trench Field Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies F3L150R07W2E3B11BOMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 150A
Power Dissipation-Tot: 335W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 150A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 0.11µs
Turn-off Delay Time: 0.34µs
Input Capacitance: 9.3nF
Operating Temp Range: -40°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$1,006.65
USD
Quantity
Unit Price
15
$67.11
30
$66.66
45
$66.39
60
$66.21
75+
$65.62
Product Variant Information section