text.skipToContent text.skipToNavigation

Manufacturer Part #

FF450R12IE4BOSA2

FF450R12IE4 Series 1200 V 450 A 2550 W Chassis Mount PrimePACK™ IGBT Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FF450R12IE4BOSA2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 450A
Power Dissipation-Tot: 2550W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 900A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.22µs
Turn-off Delay Time: 0.6µs
Qg Gate Charge: 3200nC
Leakage Current: 400nA
Input Capacitance: 27nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 10
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$2,570.70
USD
Quantity
Unit Price
3
$856.90
6
$845.32
9+
$833.89
Product Variant Information section