text.skipToContent text.skipToNavigation

Manufacturer Part #

FGH40N60UFDTU

FGH40N60UFD Series 600 V 80 A Flange Mount Field Stop IGBT - TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FGH40N60UFDTU - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 290W
Turn-on Delay Time: 24ns
Turn-off Delay Time: 112ns
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The FGH40N60UFDTU is a Field Stop IGBT Transistor with 600 V of collector to emitter voltage and 80 A of forward current. This Field Stop IGBTs offer the optimum performance for Solar Inverter, UPS, SMPS, Welder and PFC applications where low conduction and switching losses are essential.

Features:

  • High current capability
  • Low saturation voltage: VCE(sat) =1.8 V @ IC = 40 A
  • High input impedance
  • Fast switching
  • RoHS compliant

Applications:

  • Induction Heating, UPS, SMPS, PFC

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$679.50
USD
Quantity
Unit Price
450
$1.51
900
$1.50
1,350
$1.49
2,250
$1.48
4,500+
$1.46
Product Variant Information section