text.skipToContent text.skipToNavigation

Manufacturer Part #

FNB33060T

FNB33060T Series 600 V 3 A Surface Mount 3-Pase IGBT Inverter - SPM27-RA

Product Specification Section
onsemi FNB33060T - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 30A
Power Dissipation-Tot: 89W
Collector - Emitter Saturation Voltage: 2.2V
Reverse Recovery Time-Max: 80ns
Leakage Current: 5mA
Operating Temp Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
60
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$962.40
USD
Quantity
Unit Price
2
$16.37
10
$16.17
30
$16.04
100
$15.90
250+
$15.67