text.skipToContent text.skipToNavigation

Manufacturer Part #

FNB41060

FNB41060 Series 600 V 10 A 3 Phase Power Driver Module IGBT - SPM26-AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FNB41060 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 10A
Power Dissipation-Tot: 32W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
144
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,639.52
USD
Quantity
Unit Price
72
$18.42
144
$18.33
216
$18.27
288
$18.23
360+
$18.11
Product Variant Information section