text.skipToContent text.skipToNavigation

Manufacturer Part #

FS225R12KE3BOSA1

EconoPACK™ + B-series 1200V sixpack IGBT Modules with Trench/Fieldstop IGBT3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FS225R12KE3BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 325A
Power Dissipation-Tot: 1150W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 450A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 0.25µs
Turn-off Delay Time: 0.55µs
Qg Gate Charge: 2100nC
Leakage Current: 400nA
Input Capacitance: 16nF
Operating Temp Range: -40°C to +125°C
No of Terminals: 29
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$1,481.60
USD
Quantity
Unit Price
4
$370.40
8
$367.02
12
$365.05
16
$363.67
20+
$359.29
Product Variant Information section