text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGA20N120A3

IXGA20xx Series 1200 V 40 A 180 W Surface Mount GenX3TM IGBTs - TO-263AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGA20N120A3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 180W
Turn-on Delay Time: 16ns
Turn-off Delay Time: 290ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,581.00
USD
Quantity
Unit Price
50
$5.32
150
$5.28
250
$5.27
750
$5.23
1,250+
$5.20
Product Variant Information section