text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGH10N170A

IXGH Series 1700 Vce 10 A 30 ns t(on) High Voltage IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGH10N170A - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 10A
Power Dissipation-Tot: 140W
Turn-on Delay Time: 46ns
Turn-off Delay Time: 190ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,451.00
USD
Quantity
Unit Price
30
$8.26
90
$8.20
150
$8.17
450
$8.11
750+
$8.06
Product Variant Information section