text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGT30N120B3D1

IXGT Series 1200 V 30 A GenX3™ High Speed Low Vsat PT IGBT - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGT30N120B3D1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Power Dissipation-Tot: 300W
Turn-on Delay Time: 16ns
Turn-off Delay Time: 127ns
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$3,951.00
USD
Quantity
Unit Price
30
$13.39
90
$13.28
150
$13.23
300
$13.17
600+
$13.06
Product Variant Information section