text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGT6N170A

IXGT6N170A Series 1700 V 12 A Surface Mount High Voltage IGBT - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGT6N170A - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 6A
Power Dissipation-Tot: 75W
Turn-on Delay Time: 46ns
Turn-off Delay Time: 220ns
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$4,743.00
USD
Quantity
Unit Price
2
$16.51
10
$16.32
30
$16.19
100
$16.04
250+
$15.81
Product Variant Information section