text.skipToContent text.skipToNavigation

Manufacturer Part #

IXXH80N65B4H1

650V, 80A, TO-247. IGBT W/ DIODE

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXXH80N65B4H1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 160A
Power Dissipation-Tot: 625W
Turn-on Delay Time: 26ns
Turn-off Delay Time: 122ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,457.00
USD
Quantity
Unit Price
30
$8.28
90
$8.22
150
$8.19
450
$8.13
750+
$8.07
Product Variant Information section