text.skipToContent text.skipToNavigation

Manufacturer Part #

IXXK160N65C4

IXXK Series GenX4 650 V 290 A Flange Mount IGBT - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXXK160N65C4 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 290A
Power Dissipation-Tot: 940W
Turn-on Delay Time: 52ns
Turn-off Delay Time: 197ns
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$8,799.00
USD
Quantity
Unit Price
25
$29.99
50
$29.82
75
$29.72
125
$29.59
250+
$29.33
Product Variant Information section