text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYB82N120C3H1

GenX3™ XPT™ IGBT 1200 V 164 A Through Hole High-Speed IGBT - PLUS264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYB82N120C3H1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 164A
Power Dissipation-Tot: 1040W
Turn-on Delay Time: 29ns
Turn-off Delay Time: 192ns
Package Style:  PLUS-264
Mounting Method: Through Hole
Features & Applications
The IXYB82N120C3H1 is a 1200 V and 160 A High Speed XPT GenX3 IGBT With Diode, available in PLUS-264 Package.

Features:

  • Optimized for Low Switching Losses
  • Square RBSOA
  • Anti-Parallel Ultra Fast Diode
  • Positive Thermal Coefficient of Vce(sat)
  • Avalanche Rated
  • High Current Handling Capability
  • International Standard Package

Advantages:

  • High power density
  • Low gate drive requirement

Applications:

  • High Frequency Power Inverters
  • UPS
  • Motor Drives
  • SMPS
  • PFC Circuits
  • Battery Chargers
  • Welding Machines
  • Lamp Ballasts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$8,892.00
USD
Quantity
Unit Price
25
$30.31
50
$30.14
75
$30.04
125
$29.91
250+
$29.64
Product Variant Information section